Switching Regulator, Current-mode, 2.7A, 2600kHz Switching Freq-Max, CMOS, PDSO8, 2 X 2 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-8
Ricoh R1245K003G-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1245K003G-TR to view detailed technical specifications.
No datasheet is available for this part.