Ricoh R1283K002A-TR technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N12 |
| Pin Count | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1283K002A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.