The R1501S030B-E2-FE is a 6-pin SOP linear voltage regulator from Ricoh, featuring a nominal output voltage of 3V and a maximum output voltage of 3.105V. It can handle input voltages between 3V and 24V. The device operates within a temperature range of -40°C to 125°C. It has a single function and is available in a 3.9mm wide, 5.02mm long R-PDSO-G6 package.
Ricoh R1501S030B-E2-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.895 |
| Output Voltage1-Max | 3.105 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1501S030B-E2-FE to view detailed technical specifications.
No datasheet is available for this part.