The R1501S038B-E2-FE is a 6-pin SOP linear voltage regulator from Ricoh with a maximum input voltage of 24V and a minimum input voltage of 3V. It has a nominal output voltage of 3.8V and a maximum dropout voltage of 1.125V. The device operates over a temperature range of -40°C to 125°C. It is available in a 3.9mm x 5.02mm SOP-6 package.
Ricoh R1501S038B-E2-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 3.667 |
| Output Voltage1-Max | 3.933 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1501S038B-E2-FE to view detailed technical specifications.
No datasheet is available for this part.