Ricoh R1514H080B-T1-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 7.84 |
| Output Voltage1-Max | 8.16 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R1514H080B-T1-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.