Ricoh R3200L052B-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R3200L052B-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.