The R5590N001A-TR-FE is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 1V and a maximum supply voltage of 5.25V. The IC has 6 terminals and is packaged in a SOP6 package with dimensions of 1.2mm in width and 1.6mm in length. It is designed for use in industrial applications.
Ricoh R5590N001A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 0.9 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh R5590N001A-TR-FE to view detailed technical specifications.
No datasheet is available for this part.