Ricoh RE5RE56AC-TZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 6.6 |
| Output Voltage1-Min | 5.46 |
| Output Voltage1-Max | 5.74 |
| Output Voltage1-Nom | 5.6 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RE5RE56AC-TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.