The RF5C62 is an 18-pin SOP real-time clock timer IC from Ricoh, operating between 2.7V and 6V with a maximum supply current of 0.05mA. It features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. The device has 18 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G18 and a width of 7.5mm. It is suitable for use in uPs/uCs/peripheral ICs applications, including timer and real-time clock functions, with an external data bus width of 4 bits.
Ricoh RF5C62 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RF5C62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.