Ricoh RH5RE32AC-T2 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.12 |
| Output Voltage1-Min | 3.12 |
| Output Voltage1-Max | 3.28 |
| Output Voltage1-Nom | 3.2 |
| Dropout Voltage1-Max | 0.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RH5RE32AC-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.