Fixed positive LDO regulator offering a 2.6V output voltage with a maximum output current of 0.15A. Features a low dropout voltage of 0.075V and a wide input voltage range from 3.1V to 10V. This 3-terminal CMOS device operates within a temperature range of -40°C to 85°C and is housed in a compact SOT-89 package.
Ricoh RH5RL26AA-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.535 |
| Output Voltage1-Max | 2.665 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 2.6 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0359 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RH5RL26AA-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.