The RP100N201D-TR-F is a 2V 200mA linear voltage regulator with a 1.7V to 5.25V input voltage range. It is packaged in a 5-pin LSSOP package. The device has a dropout voltage of up to 0.3V and can supply up to 200mA of output current. The operating temperature range is not specified in the provided data.
Ricoh RP100N201D-TR-F technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.988 |
| Output Voltage1-Max | 2.012 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 2 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP100N201D-TR-F to view detailed technical specifications.
No datasheet is available for this part.