The RP101N151B-TR-FE is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 1.5V. It operates within an input voltage range of 1.7V to 5.25V and features a dropout voltage of up to 0.38V. This device is suitable for use in applications requiring a stable 1.5V output voltage.
Ricoh RP101N151B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.488 |
| Output Voltage1-Max | 1.512 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP101N151B-TR-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.