The RP101N311D-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It operates within a wide input voltage range of 1.7V to 5.25V, with a nominal output voltage of 3.1V. The dropout voltage is maximally 0.23V. The device is available in a 5-pin SOT-23 package, measuring 1.65mm in width and 2.9mm in length.
Ricoh RP101N311D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.0814 |
| Output Voltage1-Max | 3.1186 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP101N311D-TR-FE to view detailed technical specifications.
No datasheet is available for this part.