The RP102Z131D-TR-F is a low dropout linear regulator from Ricoh, featuring a maximum dropout voltage of 0.5V and a maximum output current of 300mA. It operates within a wide input voltage range of 1.7V to 5.25V and has a nominal output voltage of 1.3V. The device is packaged in a 4-pin S-PBGA-B4 package, measuring 0.79mm in width and length. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Ricoh RP102Z131D-TR-F technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.79 |
| Length | 0.79 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.2896 |
| Output Voltage1-Max | 1.3104 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.3 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP102Z131D-TR-F to view detailed technical specifications.
No datasheet is available for this part.