Fixed Positive LDO Regulator, 3.1V, 0.19V Dropout, CMOS, PBGA4, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-4
Ricoh RP102Z311D-TR-F technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.79 |
| Length | 0.79 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.0752 |
| Output Voltage1-Max | 3.1248 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP102Z311D-TR-F to view detailed technical specifications.
No datasheet is available for this part.