The RP104K301C-TR is a linear voltage regulator LDO with a nominal output voltage of 3V, suitable for applications with input voltages between 1.7V and 5.25V. It features a dropout voltage of up to 0.32V and can operate at temperatures up to 125°C. The device is packaged in a 4-pin DFN-4 package, making it suitable for surface-mount applications.
Ricoh RP104K301C-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP104K301C-TR to view detailed technical specifications.
No datasheet is available for this part.