Positive fixed output LDO regulator, 0.6V output voltage, 0.4A maximum output current. Features 2.4V minimum and 5.25V maximum input voltage, with typical dropout voltages of 0.115V @ 300mA and 0.18V @ 400mA. Housed in a 5-pin SC-88A (SOT-363) surface mount plastic package with gull-wing leads. Includes current limit and under voltage lockout special features, with typical PSRR of 80 dB and output noise voltage of 70 uVrms.
Ricoh RP105Q062D-TR-F technical specifications.
| Package Family Name | SOT-363 |
| Package/Case | SC-88A |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65|1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.6V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 2.4V |
| Maximum Input Voltage | 5.25V |
| Typical Dropout Voltage @ Current | 0.115@300mA|0.18@400mAV |
| Maximum Dropout Voltage @ Current | 0.18@300mA|0.32@400mAV |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 30mV(Typ) |
| Junction to Ambient | 263°C/W |
| Maximum Power Dissipation | 380mW |
| Typical PSRR | 80dB |
| Typical Output Capacitance | 2.2uF |
| Typical Output Noise Voltage | 70uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ricoh RP105Q062D-TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.