
6-pin DFN package LDO regulator, offering a fixed positive 1V output with a minimum 0.4A maximum output current. Features a low dropout voltage of 0.32V at 400mA, ±0.8% accuracy, and 0.1%/V typical line regulation. Operates from a 1V to 3.6V input voltage range and includes current foldback, current limit, and enable control. Surface mountable with a 1.2mm x 1.2mm x 0.4mm footprint, suitable for operation between -40°C and 85°C.
Ricoh RP106K101D-TR technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.32@400mAV |
| Maximum Dropout Voltage @ Current | 0.45@400mAV |
| Accuracy | ±0.8% |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 400mW |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP106K101D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.