
Positive fixed output LDO regulator, providing a stable 1.5V with a maximum output current of 0.4A. This surface-mount component features a compact 6-pin DFN package (1.2mm x 1.2mm x 0.4mm) with a 0.4mm pin pitch. Operating with an input voltage range of 1V to 3.6V, it offers typical dropout voltage of 0.22V at 400mA and includes current foldback, current limit, and enable control features. Designed for reliable performance, it operates within a temperature range of -40°C to 85°C.
Ricoh RP106K151D-TR technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.22@400mAV |
| Maximum Dropout Voltage @ Current | 0.31@400mAV |
| Accuracy | ±0.8% |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Junction to Ambient | 250°C/W |
| Maximum Power Dissipation | 400mW |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP106K151D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.