The RP106Q102D-TR-FE is a 5-pin dual output linear voltage regulator IC from Ricoh. It features a JEDEC package code of R-PDSO-G5 and measures 1.25mm in width and 2mm in length. The device operates within an input voltage range of 1V to 3.6V and provides output voltages of 0.983V and 1.017V. The dropout voltage is maximally 0.45V. This LDO regulator is suitable for use in a variety of applications requiring stable voltage regulation.
Ricoh RP106Q102D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1 |
| Output Voltage1-Min | 0.983 |
| Output Voltage1-Max | 1.017 |
| Output Voltage1-Nom | 1 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP106Q102D-TR-FE to view detailed technical specifications.
No datasheet is available for this part.