
Positive fixed output LDO regulator, 0.7V output voltage, 0.4A maximum output current. Features 1V minimum and 3.6V maximum input voltage, with a typical dropout voltage of 0.48V at 400mA. Surface mount WLCSP-P5 package with 4 pins, 0.69mm x 0.69mm dimensions, and 0.4mm pin pitch. Includes current foldback, current limit, and enable control. Operates from -40°C to 85°C.
Ricoh RP106Z071B-TR-F technical specifications.
| Package Family Name | BGA |
| Package/Case | WLCSP-P5 |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.69 |
| Package Width (mm) | 0.69 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.7V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.48@400mAV |
| Maximum Dropout Voltage @ Current | 0.62@400mAV |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Junction to Ambient | 360°C/W |
| Maximum Power Dissipation | 278mW |
| Junction to Case | 46°C/W |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP106Z071B-TR-F to view detailed technical specifications.
No datasheet is available for this part.