
Positive fixed output LDO regulator, 0.7V output voltage, 0.4A maximum output current. Features 4-pin WLCSP-P5 package with 0.4mm pin pitch, 0.69mm x 0.69mm dimensions, and surface mount capability. Operates with 1V minimum and 3.6V maximum input voltage, offering 0.48V typical dropout voltage at 400mA. Includes current foldback, current limit, and enable control for enhanced power management.
Ricoh RP106Z071D-TR-F technical specifications.
| Package Family Name | BGA |
| Package/Case | WLCSP-P5 |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.69 |
| Package Width (mm) | 0.69 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.7V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.48@400mAV |
| Maximum Dropout Voltage @ Current | 0.62@400mAV |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Junction to Ambient | 360°C/W |
| Maximum Power Dissipation | 278mW |
| Junction to Case | 46°C/W |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP106Z071D-TR-F to view detailed technical specifications.
No datasheet is available for this part.