
Positive fixed output LDO regulator, 0.9V output voltage, 0.4A maximum output current. Features 1V minimum and 3.6V maximum input voltage, with typical dropout voltage of 0.36V at 400mA. Surface mount WLCSP-P5 package, 0.69mm x 0.69mm, 4-pin configuration. Includes current foldback protection, current limit, and enable control. Operating temperature range from -40°C to 85°C.
Ricoh RP106Z091B-TR-F technical specifications.
| Package Family Name | BGA |
| Package/Case | WLCSP-P5 |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.69 |
| Package Width (mm) | 0.69 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.9V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.36@400mAV |
| Maximum Dropout Voltage @ Current | 0.47@400mAV |
| Line Regulation | 0.1%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Junction to Ambient | 360°C/W |
| Maximum Power Dissipation | 278mW |
| Junction to Case | 46°C/W |
| Special Features | Current Foldback Protection|Current Limit|Enable Control |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP106Z091B-TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.