Positive 1.8V fixed output LDO regulator with 0.2A maximum output current. Features a compact 1.2mm x 1.2mm x 0.4mm DFN package for surface mounting. Operates with input voltages from 1.4V to 5.25V, offering ±1% output voltage accuracy. Dropout voltage is 0.44V at 200mA typical. Includes current limit protection and operates across a -40°C to 85°C temperature range.
Ricoh RP107K181D-TR technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 5.25V |
| Typical Dropout Voltage @ Current | 0.44@200mAV |
| Maximum Dropout Voltage @ Current | 0.6@200mAV |
| Accuracy | ±1% |
| Line Regulation | ±0.02%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Maximum Power Dissipation | 400mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP107K181D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.