Positive 2.1V fixed output LDO regulator with a maximum output current of 0.2A. This surface-mount component features a compact 1.2mm x 1.2mm x 0.4mm DFN package with 6 pins. It offers a wide input voltage range from 1.4V to 5.25V and a typical dropout voltage of 0.35V at 200mA. Key specifications include ±1% output voltage accuracy, ±0.02%/V typical line regulation, and 25mV typical load regulation, with integrated current limit protection. Operating temperature range is -40°C to 85°C.
Ricoh RP107K211B-TR technical specifications.
| Package Family Name | DFN |
| Package/Case | DFN |
| Package Description | Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 1.4V |
| Maximum Input Voltage | 5.25V |
| Typical Dropout Voltage @ Current | 0.35@200mAV |
| Maximum Dropout Voltage @ Current | 0.49@200mAV |
| Accuracy | ±1% |
| Line Regulation | ±0.02%/V(Typ) |
| Load Regulation | 25mV(Typ) |
| Maximum Power Dissipation | 400mW |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ricoh RP107K211B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.