The RP110K301D-TR is a 4-pin DFN-4 linear voltage regulator with a nominal output voltage of 3V and a maximum dropout voltage of 0.35V. It operates over an input voltage range of 3.5V to 5.25V. The device has a single function and 4 terminals, with a terminal position of dual. The JEDEC package code is S-PDSO-N4, with a width and length of 0.8mm. The device is suitable for use in power management applications.
Ricoh RP110K301D-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.075 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP110K301D-TR to view detailed technical specifications.
No datasheet is available for this part.