The RP110L301B-TR is a linear voltage regulator LDO with a single output voltage of 3V. It has a maximum output voltage of 3.075V and a dropout voltage of 0.35V. The device is available in a 4-pin DFN-4 package and has a maximum input voltage of 5.25V and a minimum input voltage of 3.5V.
Ricoh RP110L301B-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.075 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP110L301B-TR to view detailed technical specifications.
No datasheet is available for this part.