The RP110N251D-TR-FE is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 2.5V. It can handle input voltages between 3V and 5.25V and has a dropout voltage of up to 0.4V. The device is available in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm. It is suitable for use in a variety of applications requiring a stable voltage supply.
Ricoh RP110N251D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.5625 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP110N251D-TR-FE to view detailed technical specifications.
No datasheet is available for this part.