The RP110N301B-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It has a nominal output voltage of 3V and a dropout voltage of 0.35V. The input voltage range is 3.5V to 5.25V. The device is packaged in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm.
Ricoh RP110N301B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.075 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP110N301B-TR-FE to view detailed technical specifications.
No datasheet is available for this part.