The RP110Q152D-TR-FE is a 5-pin SC-88A linear voltage regulator from Ricoh. It has a nominal output voltage of 1.5V and a dropout voltage of 0.8V. The input voltage range is 2V to 5.25V. The device is available in a 5-pin SC-88A package.
Ricoh RP110Q152D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.44 |
| Output Voltage1-Max | 1.55 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP110Q152D-TR-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.