The RP111L111D-TR is a low dropout linear voltage regulator from Ricoh. It has a minimum output voltage of 1.045V and a maximum output voltage of 1.15V. The regulator can supply a maximum output current of 0.5A. It operates within an input voltage range of 1.4V to 5.25V. The device is packaged in a halogen-free DFN-6 package, measuring 1.20mm x 1.20mm.
Ricoh RP111L111D-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.045 |
| Output Voltage1-Max | 1.15 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 1.1 |
| Dropout Voltage1-Max | 0.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP111L111D-TR to view detailed technical specifications.
No datasheet is available for this part.