Ricoh RP130K131D-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.27 |
| Output Voltage1-Max | 1.33 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.31 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.67 |
| Output Voltage1-Nom | 1.3 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP130K131D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.