Fixed positive LDO regulator offering a stable 1.8V output voltage with a maximum output current of 0.15A. Features a low dropout voltage of 0.68V and a wide input voltage range from 1.7V to 6.5V. Operates across a temperature range of -40°C to 85°C, with a junction temperature maximum of 125°C. Housed in a compact 4-terminal DFN-4 package (1mm x 1mm) with dual terminal positioning.
Ricoh RP130K181D-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.77 |
| Output Voltage1-Max | 1.83 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.67 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.46 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00756 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP130K181D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.