Fixed positive LDO regulator offering a stable 2.5V output with a maximum output current of 0.15A. Features a low dropout voltage of 0.51V maximum and 0.32V typical, ensuring efficient power delivery. Operates within a wide input voltage range of 1.7V to 6.5V, with an absolute maximum of 7V. Achieves tight output voltage regulation with a maximum line regulation of 0.00875 and load regulation of 0.03. Packaged in a compact 1x1mm DFN-4 (S-PDSO-N4) with 4 terminals, suitable for operation between -40°C and 85°C.
Ricoh RP130K251B-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.463 |
| Output Voltage1-Max | 2.537 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00875 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP130K251B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.