Fixed positive LDO regulator with a 2.8V nominal output voltage and a maximum output current of 0.15A. Features a 0.51V maximum dropout voltage and a 0.32V typical dropout voltage. Operates with an input voltage range of 1.7V to 6.5V, with an absolute maximum input voltage of 7V. Offers tight voltage regulation with a maximum line regulation of 0.00896 and a maximum load regulation of 0.03. Packaged in a 4-terminal DFN-4 (1x1mm) with a JEDEC package code of S-PDSO-N4. Operating temperature range from -40°C to 85°C, with a junction temperature maximum of 125°C.
Ricoh RP130K281D-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.758 |
| Output Voltage1-Max | 2.842 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00896 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP130K281D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.