Ricoh RP131K081D-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.76 |
| Output Voltage1-Max | 0.827 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3.38 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 0.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00392 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP131K081D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.