The RP170H181B-T1-FE is a 5-pin dual output linear voltage regulator IC from Ricoh. It has a nominal output voltage of 1.8V and can supply a maximum current of 0.3A. The device is packaged in a SOT-89 package with a width of 2.5mm and a length of 4.5mm. The operating temperature range is not specified. The IC is designed for use in power management applications.
Ricoh RP170H181B-T1-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP170H181B-T1-FE to view detailed technical specifications.
No datasheet is available for this part.