The Ricoh RP170N231B-TR-FE is a 5-pin dual linear voltage regulator with an input voltage range of 2.6V to 10V and an output voltage of 2.3V. It has a maximum output current of 0.3A. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in a variety of applications. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures. The Ricoh RP170N231B-TR-FE is a linear voltage regulator, which means it regulates the output voltage by dissipating excess energy as heat. It is designed for use in power management applications and is likely compliant with relevant industry standards.
Ricoh RP170N231B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 2.277 |
| Output Voltage1-Max | 2.323 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP170N231B-TR-FE to view detailed technical specifications.
No datasheet is available for this part.