The RP170N331B-TR-FE is a dual output low dropout (LDO) voltage regulator from Ricoh, featuring a 5-pin package and a maximum input voltage of 10V. It has a nominal output voltage of 3.3V and a maximum output current of 0.3A. The device operates over a temperature range of unknown temperatures and is available in a SOT-23 package.
Ricoh RP170N331B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP170N331B-TR-FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.