The RP171N151B-TR-FE is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 1.5V and a maximum dropout voltage of 1.1V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 10V and a minimum input voltage of 2.6V. The device is packaged in a 5-pin SOT-23 package.
Ricoh RP171N151B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 1.46 |
| Output Voltage1-Max | 1.535 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP171N151B-TR-FE to view detailed technical specifications.
No datasheet is available for this part.