Fixed Positive LDO Regulator, 5.1V, 0.76V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4
Ricoh RP173K511B-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 5.0082 |
| Output Voltage1-Max | 5.1918 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 5.1 |
| Dropout Voltage1-Max | 0.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP173K511B-TR to view detailed technical specifications.
No datasheet is available for this part.