The RP503L102A-TR is an industrial DC/DC controller IC with a 6-pin DFN package, suitable for operating temperatures between -40°C and 85°C. It accepts input voltages between 2.5V and 5.5V. This device is a single-function IC with a dual-terminal position and a JEDEC package code of S-PDSO-N6. The IC measures 1.6mm in width and length, with a pin count of 6.
Ricoh RP503L102A-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP503L102A-TR to view detailed technical specifications.
No datasheet is available for this part.