The RP503L122A-TR is an industrial DC/DC controller from Ricoh, operating within a temperature range of -40°C to 85°C. It features a 6-pin DFN-6 package and supports a single function. The device can handle input voltages between 2.5V and 5.5V. With a width and length of 1.6mm, this IC is suitable for various applications.
Ricoh RP503L122A-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP503L122A-TR to view detailed technical specifications.
No datasheet is available for this part.