The RP503N251A-TR-FE is an industrial DC/DC controller from Ricoh, designed for use in a variety of applications. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 5-pin SOT-23 package. The device accepts input voltages between 2.5 and 5.5 volts and is suitable for use in industrial environments.
Ricoh RP503N251A-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP503N251A-TR-FE to view detailed technical specifications.
No datasheet is available for this part.