The RP504L151D-TR is an industrial DC/DC controller from Ricoh, operating within a temperature range of -40°C to 85°C. It features a 6-pin DFN-6 package and supports input voltages from 2.3V to 5.5V. This device is designed for use in industrial applications, with a temperature grade of industrial.
Ricoh RP504L151D-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP504L151D-TR to view detailed technical specifications.
No datasheet is available for this part.