The RP504N121C-TR-FE is an industrial DC/DC controller IC from Ricoh, featuring a 5.5V input voltage maximum and 2.3V input voltage minimum. It has a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device has a 5-pin SOT-23 package and is designed for use in power management applications.
Ricoh RP504N121C-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP504N121C-TR-FE to view detailed technical specifications.
No datasheet is available for this part.