CMOS DC/DC switching regulator with a 2.8A output current capability. Features a 10-terminal DFN-10 package (R-PDSO-N10) measuring 2.5mm x 2.7mm. Operates within an industrial temperature range of -40°C to 85°C, accepting input voltages from 2.5V to 5.5V. Designed for power management applications, this single-function regulator offers dual terminal positioning.
Ricoh RP506K001C-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2.5 |
| Length | 2.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP506K001C-TR to view detailed technical specifications.
No datasheet is available for this part.