The RS5C317A is a 14-pin industrial-grade real-time clock timer IC from Ricoh. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 6V. The device features a maximum clock frequency of 2.857MHz and is suitable for use in various applications requiring a reliable timer and real-time clock functionality.
Ricoh RS5C317A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 2.857 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RS5C317A to view detailed technical specifications.
No datasheet is available for this part.