Riedon CAR0603-1MB1 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Series | CAR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon CAR0603-1MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.